Amphenol Limited Female Crimp Circular Connector Contact, Contact Size 12, Wire Size 12AWG

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$274.00

(exc. GST)

$301.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100$10.96$274.00
125 - 600$10.828$270.70
625 - 1225$10.437$260.93
1250 - 2475$10.082$252.05
2500 +$9.863$246.58

*price indicative

RS Stock No.:
762-0686
Mfr. Part No.:
M39029/56-353  PK 25   RM3/140
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Gender

Female

Product Type

Circular Connector Contact

Contact Size

12

Wire Size

12AWG

Current

23A

Series

M39029

For Use With

D38999 Circular Connector

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
CH

LJT Series MIL-DTL-38999 series I,II Crimp Contacts


A range of MIL-DTL-38999 series I and II crimp contacts suitable for use with the LJT range of mil spec connectors and other connector types that adhere to MIL-DTL-38999 specifications.

Note

For associated connectors see: 205-3359 , 205-3270 , 715-9815 , 205 -3422 , 715-9761 , 715-9869 and associated ranges.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy