Hirose Female Crimp Circular Connector Contact, Wire Size 24AWG, 28 AWG
- RS Stock No.:
- 184-6189
- Mfr. Part No.:
- RP13A-SC-122
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$25.80
(exc. GST)
$28.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $0.258 | $25.80 | - |
| 200 - 300 | $0.251 | $25.10 | 2% |
| 400 + | $0.247 | $24.70 | 4% |
*price indicative
- RS Stock No.:
- 184-6189
- Mfr. Part No.:
- RP13A-SC-122
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Current | 2A | |
| Wire Size | 24AWG, 28AWG | |
| Series | RP13A | |
| For Use With | RP13A Series Connector | |
| Contact Type | Plug and Jack | |
| Length | 13.9mm | |
| Contact Plating | Silver | |
| Voltage | 42V dc | |
| Minimum Operating Temperature | -10°C | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Maximum Contact Resistance | 15mΩ | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Current 2A | ||
Wire Size 24AWG, 28AWG | ||
Series RP13A | ||
For Use With RP13A Series Connector | ||
Contact Type Plug and Jack | ||
Length 13.9mm | ||
Contact Plating Silver | ||
Voltage 42V dc | ||
Minimum Operating Temperature -10°C | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Maximum Contact Resistance 15mΩ | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Compact shape
Single motion Push-Pull locking system
Multi-slot key mating guides prevents miss-insertion
Outer shell, made of strong glass fiber polycarbonate resin, is lightweight yet rigid.
As the cable connection method, crimping is used for plug, and crimping and PCB dip for receptacle.
Superior mating operability A secure mating condition is achieved by simply pushing the plug on to the receptacle, Pull back on the locking sleeve to easily un-mate the connector. Index marks are provided on the plug for easy mating alignment. Our proprietary guide keys aid with making a correct mating orientation in blind or low light conditions.
Light weight and robust design The strong outer shell is made of glass-reinforced polycarbonate resin, producing light but durable connectors.
An anti-static version The anti-static version connects the plug and receptacle housing together in such a way that the surrounding shield guards against the effects of static electricity.
- RS Stock No. 1846493
- Mfr. Part No. RP13A-SC-122
Each (In a Pack of 20)
$0.277
- RS Stock No. 7644559
- Mfr. Part No. HR22-SC-122
Each (In a Bag of 10)
$0.576
- RS Stock No. 1831811
Each (In a Pack of 10)
$0.99
- RS Stock No. 4261388
- Mfr. Part No. SA3179
Each (In a Bag of 10)
$24.603
Related links
- Hirose Female Crimp Circular Connector Contact 28 AWG
- Hirose Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- Hirose Female Crimp Circular Connector Contact 30 AWG
- Bulgin Female Crimp Circular Connector Contact 28 AWG
- RS PRO Female Crimp Circular Connector Contact 28 AWG
- RS PRO Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG











