Hirose Female Crimp Circular Connector Contact, Wire Size 24AWG, 30 AWG

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$48.00

(exc. GST)

$53.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 27 January 2027
  • Plus 200 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$0.48$48.00-
200 - 300$0.468$46.802%
400 +$0.46$46.004%

*price indicative

RS Stock No.:
184-6191
Mfr. Part No.:
RP17-SC-122
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Circular Connector Contact

Gender

Female

Current

2A

Wire Size

24AWG, 30AWG

Series

RP17

For Use With

RP17 Series Connector

Contact Type

Crimp

Length

15mm

Contact Plating

Silver

Voltage

140V dc

Minimum Operating Temperature

-10°C

Termination Type

Crimp

Contact Material

Phosphor Bronze

Maximum Contact Resistance

15mΩ

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
JP
One touch Push-Pull locking mechanism assures easy and quick connecting and disconnecting.

Meting position mark is located with white colour, assures easy and quick connecting and disconnecting.

Mating guide key is multiple polarizing to be ensured specified position.

Superior mating operability Secure mating and easy unmating is achieved by a push-pull locking mechanism. White index markings are provided on the mating positions of the plug for easy mating alignment. Our proprietary guide key allows for blind mating conditions to be accomplished easily.

Light weight and robust design The strong outer shell is made of glass-reinforced polycarbonate resin, and produces a light but highly durable connectors.

Anti-static electricity type The metal plates in the receptacle protect the signal lines from static electricity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy