Hirose Female Crimp Blanking Plug, Wire Size 30 → 26 AWG
- RS Stock No.:
- 184-6164
- Mfr. Part No.:
- HR12-SC-111
- Brand:
- Hirose
Bulk discount available
Subtotal (1 bag of 100 units)**
$25.00
(exc. GST)
$27.00
(inc. GST)
500 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
100 - 100 | $0.25 | $25.00 |
200 - 300 | $0.244 | $24.40 |
400 + | $0.24 | $24.00 |
**price indicative
Related links
- Hirose Female Crimp Blanking Plug, Wire Size 30 → 26 AWG
- Hirose Female Crimp Circular Connector Contact, Wire Size 30 → 26 AWG
- Hirose Male Crimp Circular Connector Contact, Wire Size 30 → 26 AWG
- Hirose Crimp Circular Connector Contact Wire Size 30 → 26 AWG
- Hirose Female Crimp Circular Connector Contact, Wire Size 30 → 24 AWG
- Hirose Female Crimp Circular Connector Contact Wire Size 12 → 10 AWG
- Hirose Crimp Extraction Tool Pin Contact, Contact size 30 → 26AWG
- JAE Male Crimp D-sub Connector Contact 30 → 26 AWG