Hirose Female Crimp Circular Connector Contact, Wire Size 26AWG, 30 AWG
- RS Stock No.:
- 537-5416
- Mfr. Part No.:
- HR30-SC-111
- Brand:
- Hirose
Get a bulk buy discount
Add 5 more to save $2.55
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$43.51
(exc. GST)
$47.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $43.51 | $0.435 | - |
| 5 - 24 | $43.00 | $0.43 | $2.55 |
| 25 - 49 | $41.43 | $0.414 | $52.00 |
| 50 - 99 | $40.04 | $0.40 | $173.50 |
| 100 + | $39.16 | $0.392 | $435.00 |
*price indicative
- RS Stock No.:
- 537-5416
- Mfr. Part No.:
- HR30-SC-111
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Current | 5A | |
| Wire Size | 26AWG, 30AWG | |
| Series | HR30 | |
| For Use With | HR30 Series Miniature Waterproof Plastic Connectors | |
| Contact Type | Signal | |
| Length | 11mm | |
| Contact Plating | Gold Plated | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Current 5A | ||
Wire Size 26AWG, 30AWG | ||
Series HR30 | ||
For Use With HR30 Series Miniature Waterproof Plastic Connectors | ||
Contact Type Signal | ||
Length 11mm | ||
Contact Plating Gold Plated | ||
Minimum Operating Temperature -25°C | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Miniature Waterproof Plastic Connectors
The Hirose HR30 lightweight waterproof connectors have an IP67 rating which offers, when mated, a complete protection against water penetration when submerged in 1 metre of water for 30 minutes. All variations are manufactured with glass reinforced thermoplastic compounds and non corrosive components. Connectors with solder termination have solder pot inner diameters as follows:- 3 way (1.1 mm), 6-way (0.8 mm), 12-way (0.6 mm).
Push pull lock mechanism
Small and lightweight
Polarised to protect the contacts from misalignment
Built in cable strain relief
1000 mating/release cycles
Hirose Miniature Waterproof Plastic Connectors - HR30 Series
Note
Crimp contacts, stock no.s 537-5400 and 537-5416 are for 26 to 30 AWG wire, with an overall diameter of 1 mm max. and must be ordered separately.
- RS Stock No. 1846191
- Mfr. Part No. RP17-SC-122
Each (In a Bag of 100)
$0.484
- RS Stock No. 5375400
- Mfr. Part No. HR30-PC-111
1 Bag of 100
$46.62
- RS Stock No. 1224348
- Mfr. Part No. HR30-PC-111
Each (In a Bag of 100)
$0.487
- RS Stock No. 1846493
- Mfr. Part No. RP13A-SC-122
Each (In a Pack of 20)
$0.277
Related links
- Hirose Male Crimp Circular Connector Contact 30 AWG
- Hirose Female Crimp Blanking Plug 30 AWG
- Hirose Male Crimp Circular Connector Contact Wire Size 26AWG, 30 AWG
- Hirose Male Crimp Circular Connector Contact 30 AWG
- Hirose Female Crimp Circular Connector Contact Wire Size 10AWG, 12 AWG
- Hirose Female Crimp Circular Connector Contact 30 AWG
- JAE Female Crimp Circular Connector Contact 28 AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 26AWG










