Hirose Male Crimp Circular Connector Contact, Wire Size 26AWG, 30 AWG
- RS Stock No.:
- 537-5400
- Mfr. Part No.:
- HR30-PC-111
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$46.62
(exc. GST)
$51.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $46.62 | $0.466 | - |
| 5 - 24 | $45.47 | $0.455 | 2% |
| 25 - 49 | $44.75 | $0.448 | 4% |
| 50 - 99 | $43.35 | $0.434 | 7% |
| 100 + | $41.95 | $0.42 | 10% |
*price indicative
- RS Stock No.:
- 537-5400
- Mfr. Part No.:
- HR30-PC-111
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Wire Size | 26AWG, 30AWG | |
| Current | 2A | |
| Series | HR30 | |
| For Use With | Circular Connector | |
| Contact Type | Signal | |
| Length | 11mm | |
| Contact Plating | Gold | |
| Voltage | 300V | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Wire Size 26AWG, 30AWG | ||
Current 2A | ||
Series HR30 | ||
For Use With Circular Connector | ||
Contact Type Signal | ||
Length 11mm | ||
Contact Plating Gold | ||
Voltage 300V | ||
Minimum Operating Temperature -25°C | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Miniature Waterproof Plastic Connectors
The Hirose HR30 lightweight waterproof connectors have an IP67 rating which offers, when mated, a complete protection against water penetration when submerged in 1 metre of water for 30 minutes. All variations are manufactured with glass reinforced thermoplastic compounds and non corrosive components. Connectors with solder termination have solder pot inner diameters as follows:- 3 way (1.1 mm), 6-way (0.8 mm), 12-way (0.6 mm).
Push pull lock mechanism
Small and lightweight
Polarised to protect the contacts from misalignment
Built in cable strain relief
1000 mating/release cycles
Hirose Miniature Waterproof Plastic Connectors - HR30 Series
Note
Crimp contacts, stock no.s 537-5400 and 537-5416 are for 26 to 30 AWG wire, with an overall diameter of 1 mm max. and must be ordered separately.
- RS Stock No. 1224348
- Mfr. Part No. HR30-PC-111
Each (In a Bag of 100)
$0.466
- RS Stock No. 5375416
- Mfr. Part No. HR30-SC-111
1 Bag of 100
$43.51
- RS Stock No. 1846192
- Mfr. Part No. RP19-PC-122
Each (In a Bag of 100)
$0.245
- RS Stock No. 1846191
- Mfr. Part No. RP17-SC-122
Each (In a Bag of 100)
$0.48
Related links
- Hirose Male Crimp Circular Connector Contact 30 AWG
- Hirose Male/Female Crimp Circular Connector Contact 30 AWG
- Hirose Male Crimp Circular Connector Contact Wire Size 26AWG, 30 AWG
- Hirose Female Crimp Blanking Plug 30 AWG
- Hirose Male Crimp Circular Connector Contact 30 AWG
- Hirose Male Crimp Circular Connector Contact Wire Size 10AWG, 12 AWG
- Hirose QR/P8 Series Male Crimp Terminal 20 AWG Max
- Hirose Male Crimp Circular Connector Contact, Wire Size 8AWG










