Bulgin Female Crimp Circular Connector Contact, Contact Size 8, Wire Size 18AWG, 20 AWG
- RS Stock No.:
- 765-9836
- Distrelec Article No.:
- 110-84-973
- Mfr. Part No.:
- SA3544/S
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$289.85
(exc. GST)
$318.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $28.985 | $289.85 |
| 100 - 490 | $28.586 | $285.86 |
| 500 - 2490 | $27.872 | $278.72 |
| 2500 + | $27.046 | $270.46 |
*price indicative
- RS Stock No.:
- 765-9836
- Distrelec Article No.:
- 110-84-973
- Mfr. Part No.:
- SA3544/S
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 8 | |
| Wire Size | 18AWG, 20AWG | |
| Current | 10A | |
| Series | Buccaneer 6000 | |
| For Use With | Circular Connector | |
| Contact Plating | Gold | |
| Voltage | 277V ac, 277V ac | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 120°C | |
| Maximum Contact Resistance | 10mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 8 | ||
Wire Size 18AWG, 20AWG | ||
Current 10A | ||
Series Buccaneer 6000 | ||
For Use With Circular Connector | ||
Contact Plating Gold | ||
Voltage 277V ac, 277V ac | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 120°C | ||
Maximum Contact Resistance 10mΩ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TN
Bulgin Socket Contact
The Bulgin 6000 series 8-contact female circular connector has a wire size of 20AWG to 18AWG. This socket contact connector has a voltage rating of 277VAC/DC and a current rating of up to 10A per contact. The contact is made of brass and has gold contact plating. It can be used with PXP6000, PXM6000, PXP7000 and PXM7000 Series Power Connectors. Circular connectors are available in interchangeable metal or plastic bodies in USB and Ethernet, signal and mains power versions. This connector is ideal for harsh environment applications where ingress of dust and water must be avoided and ease of connection and space are important considerations.
Note
For crimp locators see: 765-9858 , 765-9848 , 765-9839 and for removal tools see: 765-9854 , 765-9845 and 765-9820
Features and Benefits
Crimp termination
Operating temperature is between -400C to 1200C
Certifications
IP66 rated
IP68 rated
IP69K rated
Related links
- Bulgin Male Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- RS PRO Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- RS PRO Female Crimp Circular Connector Contact 20 AWG
- Phoenix Contact Female Crimp Crimp Contact 20 AWG
