Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 24AWG, 26 AWG
- RS Stock No.:
- 559-644
- Mfr. Part No.:
- SC24ML1S6
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$34.68
(exc. GST)
$38.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 280 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | $3.468 | $34.68 |
| 30 - 40 | $3.381 | $33.81 |
| 50 + | $3.335 | $33.35 |
*price indicative
- RS Stock No.:
- 559-644
- Mfr. Part No.:
- SC24ML1S6
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 | |
| Current | 13A | |
| Wire Size | 24AWG, 26AWG | |
| Series | TRIM TRIO SC | |
| For Use With | Standard Circular Contacts | |
| Contact Type | Signal | |
| Length | 19mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 750V | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 6mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 16 | ||
Current 13A | ||
Wire Size 24AWG, 26AWG | ||
Series TRIM TRIO SC | ||
For Use With Standard Circular Contacts | ||
Contact Type Signal | ||
Length 19mm | ||
Contact Plating Gold over Nickel | ||
Voltage 750V | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 6mΩ | ||
Standards/Approvals No | ||
Trim Trio Stamped and Formed Contacts
A comprehensive range of crimp contacts suitable for any connector from the Trim Trio range of connectors, encompassing MSM-MSG -MB rectangular connectors, SMS Qikmate connectors, UTO - UTS - UTL - UTG and UTP - MBG series circular connectors. Featuring a copper alloy contact body and stainless steel outer spring.
Two piece construction with dual purpose spring which serves for contact retention and protects the body against damage
Suitable for high volume installation
Souriau UTS
Note
For wire only crimp contact.For use with Souriau SHANDLES crimp hand tool and a selection of crimp die sets including S16SCM20, S16SCML11, S16SCML1
Related links
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
