TE Connectivity, RAYCHEM TXRSize 12/14/14S Straight Backshell, For Use With Circular Connectors
- RS Stock No.:
- 678-925
- Mfr. Part No.:
- 605663-000
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$414.04
(exc. GST)
$455.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $414.04 |
*price indicative
- RS Stock No.:
- 678-925
- Mfr. Part No.:
- 605663-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| For Use With | Circular Connectors | |
| Shell Size | 12/14/14S | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 25.5mm | |
| Series | RAYCHEM TXR | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
For Use With Circular Connectors | ||
Shell Size 12/14/14S | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 25.5mm | ||
Series RAYCHEM TXR | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity BackShell features a straight aluminium body with an olive drab finish, designed for cable entries from 0.2 to 9.5 mm. Compatible with 12, 14, and 14S Shell size connectors and circular connector shapes, it includes a side-entry Tinel-Lock termination device with ring and adapter. The backShell is cadmium plated (AMS-QQ-P-416, Type II, Class 3) to provide excellent corrosion resistance and durability for demanding environments.
Ruggedized design
Aluminium material
Straight orientation
Related links
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
