TE Connectivity, RAYCHEM TXRSize 23/H Right Angle Backshell, For Use With Circular Connectors
- RS Stock No.:
- 679-010
- Mfr. Part No.:
- 603573-000
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$621.39
(exc. GST)
$683.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $621.39 |
*price indicative
- RS Stock No.:
- 679-010
- Mfr. Part No.:
- 603573-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| For Use With | Circular Connectors | |
| Shell Size | 23/H | |
| Orientation | Right Angle | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 42mm | |
| Series | RAYCHEM TXR | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
For Use With Circular Connectors | ||
Shell Size 23/H | ||
Orientation Right Angle | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 42mm | ||
Series RAYCHEM TXR | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity TXR Backshell features a low-profile, 360° screen termination achieved through a heat-shrink memory metal (Tinel) ring, providing reliable EMC shielding. Additionally, it offers effective sealing and strain relief with a heat shrink boot, ensuring Durable and secure cable terminations in demanding applications.
Overall screen for screen termination
Heat shrink boot used for strain relief and cable sealing
Boot required as an additional component
Related links
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
