TE Connectivity, RAYCHEM TXRSize 19 Right Angle Backshell, For Use With Circular Connectors
- RS Stock No.:
- 678-349
- Mfr. Part No.:
- C27675-000
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$691.56
(exc. GST)
$760.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $691.56 |
*price indicative
- RS Stock No.:
- 678-349
- Mfr. Part No.:
- C27675-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| For Use With | Circular Connectors | |
| Shell Size | 19 | |
| Orientation | Right Angle | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 54.8mm | |
| Series | RAYCHEM TXR | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
For Use With Circular Connectors | ||
Shell Size 19 | ||
Orientation Right Angle | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 54.8mm | ||
Series RAYCHEM TXR | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Backshell designed for circular connectors with a size 19/F shell, providing reliable protection and cable management for cables with diameters ranging from 0.2 to 25.4 mm. It offers excellent corrosion resistance and withstands operating temperatures from -65 to 175 °C. The side-entry Tinel-Lock termination device ensure secure and space-efficient cable connections. It is Ideal for rugged environments requiring high-performance cable entry solutions.
Aluminium with cadmium plating construction
Right angle orientation
Olive Drab colour
Related links
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
