TE Connectivity, RAYCHEM TXRSize 13 Right Angle Backshell, For Use With Circular Connectors
- RS Stock No.:
- 680-313
- Mfr. Part No.:
- CB6794-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$1,196.06
(exc. GST)
$1,315.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,196.06 |
*price indicative
- RS Stock No.:
- 680-313
- Mfr. Part No.:
- CB6794-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Circular Connectors | |
| Product Type | Backshell | |
| Shell Size | 13 | |
| Orientation | Right Angle | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 50.8mm | |
| Series | RAYCHEM TXR | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Circular Connectors | ||
Product Type Backshell | ||
Shell Size 13 | ||
Orientation Right Angle | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 50.8mm | ||
Series RAYCHEM TXR | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity Backshell designed for circular connectors with a size 13 / C shell, providing reliable protection and cable management for cables with diameters ranging from 0.2 to 19.1 mm. It offers excellent corrosion resistance and withstands operating temperatures from -65 to 175 °C. The side-entry Tinel-Lock termination device ensure secure and space-efficient cable connections. It is Ideal for rugged environments requiring high-performance cable entry solutions.
Aluminium with cadmium plating construction
Right angle orientation
Olive Drab colour
Related links
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
