TP-Link EAP650-Desktop 4 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac/ax, 2976Mbps
- RS Stock No.:
- 859-269
- Mfr. Part No.:
- EAP650-Desktop
- Brand:
- TP-Link
N
Subtotal (1 unit)*
$369.72
(exc. GST)
$406.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $369.72 |
*price indicative
- RS Stock No.:
- 859-269
- Mfr. Part No.:
- EAP650-Desktop
- Brand:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless | |
| Network Speed | 2976Mbps | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n/ac/ax | |
| Wi-Fi Band | 5GHz | |
| Wireless Data Rate | 2976Mbps | |
| Supported Frequency Bands | 5GHz | |
| Number of LAN Ports | 4 | |
| Security Protocols | WPA, WPA2, WPA3 | |
| Depth | 140mm | |
| Standards/Approvals | Rohs | |
| Width | 175mm | |
| Height | 33mm | |
| Weight | 452g | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless | ||
Network Speed 2976Mbps | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n/ac/ax | ||
Wi-Fi Band 5GHz | ||
Wireless Data Rate 2976Mbps | ||
Supported Frequency Bands 5GHz | ||
Number of LAN Ports 4 | ||
Security Protocols WPA, WPA2, WPA3 | ||
Depth 140mm | ||
Standards/Approvals Rohs | ||
Width 175mm | ||
Height 33mm | ||
Weight 452g | ||
- COO (Country of Origin):
- CN
The TP-Link access point offers Advanced wireless capabilities, primarily designed to deliver high-speed WiFi 6 connectivity, ensuring reliable performance for dense environments and multiple connected devices.
Connect multiple devices effortlessly with 4x Gigabit Ethernet Ports
Flexible deployment options with 802.3bt PoE++ support for easy installations
Supports up to 250+ wireless clients, ensuring broad coverage
Centralised Cloud management through the Omada SDN platform for effective device control
