TE Connectivity, RAYCHEM TXRSize 24 Straight Backshell, For Use With Circular Connectors
- RS Stock No.:
- 679-936
- Mfr. Part No.:
- 625817-000
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 3 units)*
$499.63
(exc. GST)
$549.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $499.63 | $166.543 |
*price indicative
- RS Stock No.:
- 679-936
- Mfr. Part No.:
- 625817-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Circular Connectors | |
| Product Type | Backshell | |
| Shell Size | 24 | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Bright | |
| Length | 25.5mm | |
| Series | RAYCHEM TXR | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Circular Connectors | ||
Product Type Backshell | ||
Shell Size 24 | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Bright | ||
Length 25.5mm | ||
Series RAYCHEM TXR | ||
- COO (Country of Origin):
- GB
The TE Connectivity FlexiScreen high performance backshells are engineered to provide superior EMC protection for both commercial and military applications. Offering a significant improvement over traditional pig-tail termination methods, FlexiScreen backshells deliver 360˚ EMC shielding around each individual cable termination. Additionally, FlexiScreen backshells provide a cost-effective, lightweight solution without compromising performance.
Cost effective solution
Capitalizes on proven performance of HexaShield adapter components
Flexible and variable bending configurations
Light weight
Repairable
Out performs commonly used alternatives
Related links
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
