ITT CannonSize 16 Straight Circular Connector Backshell, For Use With Conduit

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $8.80

View bulk pricing options

Subtotal (1 unit)*

$11.86

(exc. GST)

$13.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 260 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$11.86-
20 - 39$11.42$8.80
40 +$10.95$36.40

*price indicative

RS Stock No.:
273-5499
Mfr. Part No.:
TNA16CA01-20L / 192900-0187
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Circular Connector Backshell

For Use With

Conduit

Shell Size

16

Orientation

Straight

Gender

Female

Colour

Black

Length

35mm

Strain Relief

No

Standards/Approvals

No

COO (Country of Origin):
HU

Rear Housing


Available in heat-shrink or threaded versions for use with plastic flexible conduit. Can be fitted in place of the seal securing nut on respective plugs and sockets.

Neptune


Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy