Brad from Molex Straight Circular Connector Adapter 3 M8 Female 5 M12 Female
- RS Stock No.:
- 468-6541
- Mfr. Part No.:
- 1200170004
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$55.24
(exc. GST)
$60.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $55.24 | - |
| 10 - 24 | $53.59 | 2% |
| 25 - 49 | $51.94 | 5% |
| 50 - 99 | $51.02 | 7% |
| 100 + | $50.17 | 9% |
*price indicative
- RS Stock No.:
- 468-6541
- Mfr. Part No.:
- 1200170004
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Circular Connector Adapter | |
| Connector Gender A | Female | |
| Contact Gender A | Male | |
| Connector Size A | M8 | |
| Connector Size B | M12 | |
| Contact Gender B | Female | |
| Number of Contacts A | 3 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 5 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Circular Connector Adapter | ||
Connector Gender A Female | ||
Contact Gender A Male | ||
Connector Size A M8 | ||
Connector Size B M12 | ||
Contact Gender B Female | ||
Number of Contacts A 3 | ||
Number of Ports A 1 | ||
Number of Contacts B 5 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Voltage 60V | ||
Standards/Approvals No | ||
Orientation Straight | ||
Adaptors M12/M8
These Brad® adaptors are available in various combinations of sizes, poles and genders.
Available in:
Nano-Change® M8 to Micro-Change® M12 male to female 3 and 4 pole
Micro-Change® M12 to Nano-Change® M8 female to male 3 and 4 pole
Ultra-Lock® M12 Female to Male 5 pole
BRAD - M12
Related links
- Murrelektronik Limited Straight Circular Connector Adapter 3 M8 3 M8 Female
- Murrelektronik Limited Straight Circular Connector Adapter 3 M12 3 M8 Female
- Phoenix Contact Straight Circular Connector Adapter 3 M12 Male 3 M8 Female
- Lumberg Automation T Circular Connector Adapter 3 M12 Male 3 M8 Female
- Brad from Molex Straight Circular Connector Adapter 3 M8 4 M8 Female
- Phoenix Contact Straight Circular Connector Adapter 3 M8 Male 3 M12 Female
- Brad from Molex Straight Circular Connector Adapter 3 M8 Male 3 M12 Male
- Phoenix Contact Straight Circular Connector Adapter 3 M8 Male 6 M8 Female
