Lumberg Automation T Circular Connector Adapter 3 M12 Male 3 M8 Female
- RS Stock No.:
- 253-0395
- Mfr. Part No.:
- ASBS2-M8
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$68.31
(exc. GST)
$75.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $68.31 |
| 15 - 49 | $67.72 |
| 50 + | $65.73 |
*price indicative
- RS Stock No.:
- 253-0395
- Mfr. Part No.:
- ASBS2-M8
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Circular Connector Adapter | |
| Current | 4A | |
| Connector Size A | M12 | |
| Contact Gender A | Male | |
| Connector Gender A | Male | |
| Contact Gender B | Female | |
| Connector Size B | M8 | |
| Number of Contacts A | 3 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 3 | |
| Number of Ports B | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Voltage | 63V | |
| Orientation | T | |
| Length | 33mm | |
| Shell Plating | Nickel | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Circular Connector Adapter | ||
Current 4A | ||
Connector Size A M12 | ||
Contact Gender A Male | ||
Connector Gender A Male | ||
Contact Gender B Female | ||
Connector Size B M8 | ||
Number of Contacts A 3 | ||
Number of Ports A 1 | ||
Number of Contacts B 3 | ||
Number of Ports B 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Voltage 63V | ||
Orientation T | ||
Length 33mm | ||
Shell Plating Nickel | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Belden Circular Connector Adapter, Self-Locking Thread, IP67 Rating - ASBS2-M8
Double up your automation capability with this circular connector adapter from Belden. It splits one M12 connector into two M8 sockets, so you can hook up twice the number of devices in your network. The nifty unit also increases the capacity of your PLC's I/O ports, enabling it to control more signals. A screw-locking attachment keeps the connections resistant to vibration, and the knurled nuts make it easy to tighten.
Features & Benefits
• Works reliably in an operating temperature range from -25°C to +90°C
• IP67 rating means it's dust-tight and protected against water
• Durable for at least 100 mating cycles to deliver long-lasting service
• Self-extinguishing material boosts fire safety
Applications
• Communication networks
• Industrial automation
• Electrical engineering
What is this adapter made from?
The rugged body is made from TPU, which resists heat, chemicals and abrasion. The coupling parts are made from a nickel-plated copper and zinc alloy to ensure connections are strong and corrosion-resistant.
Related links
- Lumberg Automation T Circular Connector Adapter 5 M12 Male 5 M12 Male
- Phoenix Contact Straight Circular Connector Adapter 3 M12 Male 3 M8 Female
- Murrelektronik Limited Straight Circular Connector Adapter 3 M12 3 M8 Female
- Brad from Molex Straight Circular Connector Adapter 3 M8 Female 5 M12 Female
- Murrelektronik Limited Straight Circular Connector Adapter 3 M8 3 M8 Female
- Brad from Molex Straight Circular Connector Adapter 3 M8 Male 3 M12 Male
- Bulgin T Circular Connector Adapter M8 3 M8 Female
- Phoenix Contact Straight Circular Connector Adapter 3 M12 6 M8 Female
