Murrelektronik Limited Straight Circular Connector Adapter 3 M12 3 M8 Female

Subtotal (1 unit)*

$37.86

(exc. GST)

$41.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 213 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.86

*price indicative

RS Stock No.:
284-7932
Mfr. Part No.:
7000-42201-0000000
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Circular Connector Adapter

Connector Size A

M12

Current

4A

Contact Gender A

Male

Contact Gender B

Female

Connector Size B

M8

Number of Contacts A

3

Number of Ports A

3

Number of Contacts B

3

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

IP Rating

IP67

Voltage

60V

Standards/Approvals

DIN EN 61076-2-114, UL, DIN EN 61076-2-101, RoHS

Orientation

Straight

Contact Plating

Nickel Plated

COO (Country of Origin):
DE
The Murrelektronik Limited Circular Connector Adapter features an M12 male connector on one end and an M8 female connector on the other, both with A coding. It is 3 pole, configured for pins 1, 3, and 4.

IP67 degree of protection

Compliance to DIN EN 61076 2 101

Compliance to DIN EN 61076 2 114

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy