Murrelektronik Limited Straight Circular Connector Adapter 3 M8 3 M8 Female

Subtotal (1 unit)*

$36.51

(exc. GST)

$40.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 254 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.51

*price indicative

RS Stock No.:
284-8017
Mfr. Part No.:
7000-88621-0000000
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Circular Connector Adapter

Connector Size A

M8

Contact Gender A

Male

Current

4A

Connector Size B

M8

Contact Gender B

Female

Number of Contacts A

3

Number of Ports A

3

Number of Contacts B

3

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

IP Rating

IP67

Standards/Approvals

UL, RoHS

Voltage

60V

Orientation

Straight

COO (Country of Origin):
DE
The Murrelektronik Limited T coupler is designed to join three components in a series circuit configuration. It features male straight and female straight connectors. The coupler is housed in plastic, providing good resistance against chemicals and oils.

IP67degree protection

Resistance to aggressive media

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy