Murrelektronik Limited Straight Circular Connector Adapter 4 M12 4 M8 Female

Subtotal (1 unit)*

$43.68

(exc. GST)

$48.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 362 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.68

*price indicative

RS Stock No.:
284-7933
Mfr. Part No.:
7000-42211-0000000
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Circular Connector Adapter

Connector Size A

M12

Current

4A

Contact Gender A

Male

Connector Size B

M8

Contact Gender B

Female

Number of Contacts A

4

Number of Ports A

4

Number of Contacts B

4

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

85°C

Standards/Approvals

UL, DIN EN 61076-2-114 (M8), DIN EN 61076-2-101 (M12), RoHS

Voltage

60V

Orientation

Straight

Contact Material

Copper Alloy

Shell Plating

Nickel

Contact Plating

Gold Plated

COO (Country of Origin):
DE
The Murrelektronik Limited Circular Connector Adapter features an M12 male connector on one end and an M8 female connector on the other, both with A coding. It is 3 pole, configured for pins 1, 2, 3, and 4.

IP67 degree of protection

Compliance to DIN EN 61076 2 101

Compliance to DIN EN 61076 2 114

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy