Brad from Molex Straight Circular Connector Adapter 3 M8 Male 3 M12 Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$50.85

(exc. GST)

$55.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
  • Plus 33 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$50.85
10 - 24$50.59
25 - 49$49.56
50 - 99$48.22
100 +$47.16

*price indicative

RS Stock No.:
468-6563
Distrelec Article No.:
302-96-709
Mfr. Part No.:
1200330002
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Circular Connector Adapter

Contact Gender A

Female

Current

4A

Connector Size A

M8

Connector Gender A

Male

Connector Gender B

Male

Contact Gender B

Male

Connector Size B

M12

Number of Ports A

1

Number of Contacts A

3

Number of Contacts B

3

Number of Ports B

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

IP Rating

IP67

Standards/Approvals

No

Voltage

60V

Orientation

Straight

Adaptors M12/M8


These Brad® adaptors are available in various combinations of sizes, poles and genders.

Available in:

Nano-Change® M8 to Micro-Change® M12 male to female 3 and 4 pole

Micro-Change® M12 to Nano-Change® M8 female to male 3 and 4 pole

Ultra-Lock® M12 Female to Male 5 pole

BRAD - M12


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy