Phoenix Contact Straight Circular Connector Adapter 3 M12 Male 3 M8 Female
- RS Stock No.:
- 557-566
- Mfr. Part No.:
- 1519781
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$222.97
(exc. GST)
$245.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 23 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $222.97 | $44.594 |
*price indicative
- RS Stock No.:
- 557-566
- Mfr. Part No.:
- 1519781
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 | |
| Connector Gender A | Male | |
| Current | 4A | |
| Contact Gender A | Male | |
| Connector Gender B | Female | |
| Connector Size B | M8 | |
| Contact Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EAC, cUL Listed, IEC 61076-2-101, IEC 61076-2-104, UL Listed | |
| Series | SAC-3P-M12MS-M 8SIFS | |
| Orientation | Straight | |
| Contact Material | Copper Tin | |
| Contact Plating | Nickel Gold Alloy | |
| Shell Plating | Nickel Plated | |
| Length | 50.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 | ||
Connector Gender A Male | ||
Current 4A | ||
Contact Gender A Male | ||
Connector Gender B Female | ||
Connector Size B M8 | ||
Contact Gender B Female | ||
Number of Ports A 1 | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EAC, cUL Listed, IEC 61076-2-101, IEC 61076-2-104, UL Listed | ||
Series SAC-3P-M12MS-M 8SIFS | ||
Orientation Straight | ||
Contact Material Copper Tin | ||
Contact Plating Nickel Gold Alloy | ||
Shell Plating Nickel Plated | ||
Length 50.8mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact Straight Circular Connector Adapter 3 M12 Male 3 M8 Female
- Lumberg Automation T Circular Connector Adapter 3 M12 Male 3 M8 Female
- Brad from Molex Straight Circular Connector Adapter 3 M8 Male 3 M12 Male
- Murrelektronik Limited Straight Circular Connector Adapter 3 M12 3 M8 Female
- Phoenix Contact Straight Sensor Box Circular Connector Adapter 4 M12 Male 3 M8
- Phoenix Contact Straight Circular Connector Adapter 3 M8 Male 3 M12 Female
- Brad from Molex Straight Circular Connector Adapter 3 M8 Female 5 M12 Female
- Murrelektronik Limited Straight Circular Connector Adapter 3 M8 3 M8 Female
