Murrelektronik Limited Straight Circular Connector Adapter 4 M8 3 M8 Male
- RS Stock No.:
- 284-8016
- Mfr. Part No.:
- 7000-88602-0000000
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
$69.73
(exc. GST)
$76.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 15 January 2027
- Plus 18 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.73 |
*price indicative
- RS Stock No.:
- 284-8016
- Mfr. Part No.:
- 7000-88602-0000000
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Circular Connector Adapter | |
| Current | 2A | |
| Contact Gender A | Male | |
| Connector Size A | M8 | |
| Connector Size B | M8 | |
| Contact Gender B | Male | |
| Number of Contacts A | 4 | |
| Number of Ports A | 4 | |
| Number of Contacts B | 3 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| IP Rating | IP67 | |
| Voltage | 32V | |
| Standards/Approvals | UKCA, CE, RoHS | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Circular Connector Adapter | ||
Current 2A | ||
Contact Gender A Male | ||
Connector Size A M8 | ||
Connector Size B M8 | ||
Contact Gender B Male | ||
Number of Contacts A 4 | ||
Number of Ports A 4 | ||
Number of Contacts B 3 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
IP Rating IP67 | ||
Voltage 32V | ||
Standards/Approvals UKCA, CE, RoHS | ||
Orientation Straight | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited T coupler is designed to join three components. It features male straight and female straight connectors. The coupler is housed in plastic, providing good resistance against chemicals and oils.
IP67degree protection
Resistance to aggressive media
Related links
- Murrelektronik Limited Straight Circular Connector Adapter 4 M12 4 M8 Female
- Murrelektronik Limited Straight Circular Connector Adapter 3 M8 3 M8 Female
- Murrelektronik Limited Straight Circular Connector Adapter 3 M12 3 M8 Female
- Murrelektronik Limited Straight Circular Connector Adapter 4 M12 4 M12 Female
- Murrelektronik Limited Straight Circular Connector Adapter 5 M12 Male M12
- Murrelektronik Limited Straight Circular Connector Adapter 5 M12 5 M12 Female
- Murrelektronik Limited Straight Circular Connector Adapter 5 7/8 in Female 5 7/8 in
- Murrelektronik Limited Right Angle Circular Connector Adapter 4 M12 Male 1 RJ45 Female
