Murrelektronik Limited Straight Circular Connector Adapter 5 M12 5 M12 Female
- RS Stock No.:
- 284-7923
- Mfr. Part No.:
- 7000-41151-0000000
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
$42.23
(exc. GST)
$46.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.23 |
*price indicative
- RS Stock No.:
- 284-7923
- Mfr. Part No.:
- 7000-41151-0000000
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Male | |
| Connector Size A | M12 | |
| Current | 4A | |
| Contact Gender B | Female | |
| Connector Size B | M12 | |
| Number of Contacts A | 5 | |
| Number of Ports A | 5 | |
| Number of Contacts B | 5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Contact Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Male | ||
Connector Size A M12 | ||
Current 4A | ||
Contact Gender B Female | ||
Connector Size B M12 | ||
Number of Contacts A 5 | ||
Number of Ports A 5 | ||
Number of Contacts B 5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Voltage 60V | ||
Standards/Approvals No | ||
Orientation Straight | ||
Contact Material Plastic | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited T coupler is designed to join three components in a parallel circuit configuration. It features male straight and female straight connectors. The coupler is housed in plastic, providing good resistance against chemicals and oils.
IP67degree protection
Resistance to aggressive media
Related links
- Murrelektronik Limited Straight Circular Connector Adapter 5 M12 5 M12 Female
- Murrelektronik Limited Straight Circular Connector Adapter 5 M12 Male M12
- Murrelektronik Limited Straight Circular Connector Adapter 4 M12 4 M12 Female
- Murrelektronik Limited Straight Circular Connector Adapter 3 M12 3 M8 Female
- Murrelektronik Limited Straight Circular Connector Adapter 4 M12 4 M8 Female
- Murrelektronik Limited Straight Circular Connector Adapter 5 7/8 in Female 5 7/8 in
- Murrelektronik Limited Straight Circular Connector Adapter 3 M8 3 M8 Female
- Murrelektronik Limited Straight Circular Connector Adapter 4 M8 3 M8 Male
