Murrelektronik Limited Straight Circular Connector Adapter 5 M12 Male M12
- RS Stock No.:
- 797-5765
- Mfr. Part No.:
- 7000-41121-0000000
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
$56.31
(exc. GST)
$61.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.31 |
*price indicative
- RS Stock No.:
- 797-5765
- Mfr. Part No.:
- 7000-41121-0000000
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Circular Connector Adapter | |
| Current | 4A | |
| Connector Gender A | Male | |
| Connector Size A | M12 | |
| Connector Gender B | Female | |
| Connector Size B | M12 | |
| Number of Contacts A | 5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | No | |
| Series | 7000 | |
| Voltage | 60V | |
| Orientation | Straight | |
| Shell Plating | Zinc | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Circular Connector Adapter | ||
Current 4A | ||
Connector Gender A Male | ||
Connector Size A M12 | ||
Connector Gender B Female | ||
Connector Size B M12 | ||
Number of Contacts A 5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Standards/Approvals No | ||
Series 7000 | ||
Voltage 60V | ||
Orientation Straight | ||
Shell Plating Zinc | ||
- COO (Country of Origin):
- DE
Murrelektronik Cable Connector
The Murrelektronik Limited 7000 series 5-contact M12 male/female T-coupler cable connector has a socket in-line connection. This cable mount connector has a voltage rating of 60VAC/DC and a current rating of up to 4A per contact. The T couplers allow splitting a line in half for the requirements of a particular process or application. This connector has plug-in mating with a threaded locking mechanism for an easy and secure connection. Its housing is constructed from impact-resistant plastic. This connector features IDC termination has good resistance against chemicals, oils, lubricants, coolants and other aggressive media.
They are available as an M12 male connector to two M12 female connectors and a single M12 male connector to double M8 female connector.
HxWxD 45mm x 36mm x 15mm (M12-M12)
HxWxD 42mm x33mm x15mm (M12-M8)
Murrelektronik sensor-Actuator cable assemblies and connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, Fieldbus connector cable assemblies, couplers and tooling from Murrelektronik.
The Murrelektronik Limited 7000 series 5-contact M12 male bulkhead cable connector has a plug in-line connection. This cable mount field -wireable(IDC) connector has a voltage rating of 32VAC/DC and a current rating of up to 4A per contact.
Features and Benefits
Straight body orientation
Screw termination
Easy mating and unmating
Operating temperature ranging between -40°C and 80°C
Shielded
Applications
Machine tools
Manufacturing
Metal cutting
Production lines
Certifications
IP65 rated
IP67 rated
Related links
- Murrelektronik Limited Straight Circular Connector Adapter 5 M12 5 M12 Female
- Murrelektronik Limited Circular Connector Adapter Cable Plug IP67, 7000 Series
- Murrelektronik Limited Circular Connector Adapter 5 M12 Male 5 M12
- Murrelektronik Limited Straight Circular Connector Adapter 5 7/8 in Female 5 7/8 in
- Murrelektronik Limited Straight Circular Connector Adapter 3 M12 3 M8 Female
- Murrelektronik Limited Straight Circular Connector Adapter 4 M12 4 M12 Female
- Murrelektronik Limited Straight Circular Connector Adapter 4 M12 4 M8 Female
- Murrelektronik Limited Straight Circular Connector Adapter 3 M8 3 M8 Female
