ifm electronic Straight Circular Connector Adapter 1 M12 2 M12 Female
- RS Stock No.:
- 191-378
- Mfr. Part No.:
- EBC115
- Brand:
- ifm electronic
Subtotal (1 unit)*
$52.76
(exc. GST)
$58.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.76 |
*price indicative
- RS Stock No.:
- 191-378
- Mfr. Part No.:
- EBC115
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Current | 4A | |
| Contact Gender A | Male | |
| Connector Size A | M12 | |
| Connector Size B | M12 | |
| Contact Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP67, IP69K, IP68, IP65 | |
| Standards/Approvals | UKEA, CE | |
| Voltage | 60V | |
| Orientation | Straight | |
| Contact Material | Brass Nickel Plated | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Circular Connector Adapter | ||
Current 4A | ||
Contact Gender A Male | ||
Connector Size A M12 | ||
Connector Size B M12 | ||
Contact Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP67, IP69K, IP68, IP65 | ||
Standards/Approvals UKEA, CE | ||
Voltage 60V | ||
Orientation Straight | ||
Contact Material Brass Nickel Plated | ||
- COO (Country of Origin):
- PL
The ifm electronic Y-splitter represents an innovative solution for robust electrical connections. Designed with versatility in mind, this compact device caters to a variety of applications, enhancing connectivity through its dual M12 socket configuration. Crafted from durable materials, including a PA orange housing and nickel-plated brass locking mechanisms, it ensures reliability even in challenging environments. The ability to operate within a wide temperature range makes this product ideal for various industrial conditions. With an IP65 to IP69K rating, it provides exceptional protection against dust and water ingress.
For use in applications with many inputs and outputs where space is restricted
Visual and tactile marking of the ports
Resistant to oils and coolants
High protection rating for the requirements of harsh industrial environments
Mechanical end stop to protect the O-ring from destruction
- RS Stock No. 0191129
- Mfr. Part No. EBC112
Each
$50.10
- RS Stock No. 0190433
- Mfr. Part No. E12672
Each
$68.22
- RS Stock No. 0186890
- Mfr. Part No. E11841
Each
$25.58
- RS Stock No. 0187372
- Mfr. Part No. E12356
Each
$52.60
Related links
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M8 Female
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 3 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12
- ifm electronic Straight Circular Connector Adapter 1 M12 1 M12
- ifm electronic Straight Circular Connector Adapter 1
- ifm electronic Straight Circular Connector Adapter 1 M27 Female












