Connective Peripherals CAN Converter Cable 1
- RS Stock No.:
- 228-6395
- Mfr. Part No.:
- USB2-F-7001
- Brand:
- Connective Peripherals
Get a bulk buy discount
Add 5 more to save $93.45
View bulk pricing optionsSubtotal (1 unit)*
$186.88
(exc. GST)
$205.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $186.88 | - |
| 5 + | $168.19 | $93.45 |
*price indicative
- RS Stock No.:
- 228-6395
- Mfr. Part No.:
- USB2-F-7001
- Brand:
- Connective Peripherals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Connective Peripherals | |
| Bus Type | CAN | |
| Product Type | Converter Cable | |
| Input Port | USB 2.0 | |
| Output Port | D Sub | |
| Maximum Baud Rate | 1Mbps | |
| Number of Ports | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Connective Peripherals | ||
Bus Type CAN | ||
Product Type Converter Cable | ||
Input Port USB 2.0 | ||
Output Port D Sub | ||
Maximum Baud Rate 1Mbps | ||
Number of Ports 1 | ||
Standards/Approvals No | ||
The Connective Peripherals adapter USB to CANbus adapter which incorporates the FTDI FT245R USB to FIFO interface IC device. It provides a fast, simple way to connect CANbus devices to a host PC with a USB port.
Optical isolation
Maximum CANbus data rate is 1Mbps
Related links
- Connective Peripherals CAN Converter Cable 1
- Connective Peripherals RS485 Converter Cable 1
- Connective Peripherals RS422 Converter Cable 1
- Connective Peripherals RS232 Converter Cable 1
- Connective Peripherals RS485, RS422 Converter Cable 1
- Connective Peripherals RS422 Converter Cable 8
- Connective Peripherals RS485 Converter Cable 8
- Connective Peripherals RS485 Converter Cable 2
