ifm electronic Straight Circular Connector Adapter 1 M12 2 M12 Female
- RS Stock No.:
- 189-114
- Mfr. Part No.:
- E11566
- Brand:
- ifm electronic
Subtotal (1 unit)*
$112.75
(exc. GST)
$124.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.75 |
*price indicative
- RS Stock No.:
- 189-114
- Mfr. Part No.:
- E11566
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 | |
| Contact Gender A | Male | |
| Current | 3A | |
| Contact Gender B | Female | |
| Connector Size B | M12 | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 2 | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UKEA, CE | |
| Series | E11566 | |
| Voltage | 36V | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 | ||
Contact Gender A Male | ||
Current 3A | ||
Contact Gender B Female | ||
Connector Size B M12 | ||
Number of Contacts A 1 | ||
Number of Contacts B 2 | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP68 | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UKEA, CE | ||
Series E11566 | ||
Voltage 36V | ||
Orientation Straight | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Ifm electronic T Splitter is designed for pressure sensors PNI. The housing is made of PUR material. It features IP68 protection rating. The orientation for connectors A/B is horizontal.
For pressure sensors with analogue input
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
- RS Stock No. 0191378
- Mfr. Part No. EBC115
Each
$52.76
- RS Stock No. 0190433
- Mfr. Part No. E12672
Each
$68.22
- RS Stock No. 0191129
- Mfr. Part No. EBC112
Each
$50.10
- RS Stock No. 0189956
- Mfr. Part No. E11589
Each
$55.73
Related links
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M8 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 3 M12 Female
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12
- ifm electronic Straight Circular Connector Adapter 1 M12 1 M12
- ifm electronic Straight Circular Connector Adapter 1
- ifm electronic Straight Circular Connector Adapter 1 M27 Female












