ifm electronic Straight Circular Connector Adapter 1 M27 Female

Subtotal (1 unit)*

$90.61

(exc. GST)

$99.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.61

*price indicative

RS Stock No.:
186-919
Mfr. Part No.:
E12774
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Circular Connector Adapter

Connector Size A

M27

Contact Gender A

Female

Current

9A

Connector Gender A

Female

Number of Ports A

1

Number of Contacts A

1

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

IP Rating

IP67

Series

E12774

Standards/Approvals

UKEA, CE

Voltage

300V

Orientation

Straight

Contact Plating

Gold

Contact Material

Gold Plated

COO (Country of Origin):
DE
The Ifm electronic Wirable Socket is engineered for high-performance applications, offering robust connectivity with enhanced durability and protection. It features a silicone-free design, gold-plated contacts, and a sturdy construction that suits a variety of industrial environments.

High voltage compatibility

Complete protection against dust and temporary submersion in water

Reliable performance in both extreme cold and heat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy