ifm electronic Straight Circular Connector Adapter 1 M12 2 M8 Female
- RS Stock No.:
- 191-129
- Mfr. Part No.:
- EBC112
- Brand:
- ifm electronic
Subtotal (1 unit)*
$50.10
(exc. GST)
$55.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.10 |
*price indicative
- RS Stock No.:
- 191-129
- Mfr. Part No.:
- EBC112
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Current | 3A | |
| Contact Gender A | Male | |
| Connector Size A | M12 | |
| Contact Gender B | Female | |
| Connector Size B | M8 | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 2 | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP69K, IP68, IP67, IP65 | |
| Maximum Operating Temperature | 90°C | |
| Voltage | 60V | |
| Standards/Approvals | UKEA, CE | |
| Orientation | Straight | |
| Contact Material | Brass Nickel Plated | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Circular Connector Adapter | ||
Current 3A | ||
Contact Gender A Male | ||
Connector Size A M12 | ||
Contact Gender B Female | ||
Connector Size B M8 | ||
Number of Contacts A 1 | ||
Number of Contacts B 2 | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP69K, IP68, IP67, IP65 | ||
Maximum Operating Temperature 90°C | ||
Voltage 60V | ||
Standards/Approvals UKEA, CE | ||
Orientation Straight | ||
Contact Material Brass Nickel Plated | ||
- COO (Country of Origin):
- PL
The ifm electronic Y-splitter designed to meet the demanding needs of modern electrical applications. Crafted with meticulous attention to detail, this device ensures robust performance under various conditions. Its silicone-free composition, combined with gold-plated contacts, makes it an ideal choice for users seeking high-quality connectivity solutions. The unit operates effectively across a broad temperature range, providing versatility whether in extreme cold or heat. With its durable housing made of PA orange and brass, nickel-plated components, this splitter guarantees longevity and reliability in various environments. Featuring multiple protection classes, it is built to withstand moisture and dust, making it suitable for industrial applications where resilience is key. The elegant design ensures a seamless integration into any system, facilitating hassle-free installation and maintenance.
For use in applications with many inputs and outputs where space is restricted
Visual and tactile marking of the ports
Resistant to oils and coolants
High protection rating for the requirements of harsh industrial environments
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 2 M8 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12
- ifm electronic Straight Circular Connector Adapter 1 M12 3 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 1 M12
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 Male 2 M8 Female
- ifm electronic Straight Circular Connector Adapter 1 M8
- RS PRO Straight Circular Connector Adapter 1 M12 Male 2 M8 Female
