ifm electronic Straight Circular Connector Adapter 1 M12
- RS Stock No.:
- 190-433
- Mfr. Part No.:
- E12672
- Brand:
- ifm electronic
Subtotal (1 unit)*
$68.22
(exc. GST)
$75.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 37 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.22 |
*price indicative
- RS Stock No.:
- 190-433
- Mfr. Part No.:
- E12672
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 | |
| Contact Gender A | Female | |
| Current | 16A | |
| Number of Contacts A | 1 | |
| Number of Ports A | 1 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKEA, CE | |
| Voltage | 63V | |
| Series | E12672 | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Contact Material | Gold Plated | |
| Shell Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 | ||
Contact Gender A Female | ||
Current 16A | ||
Number of Contacts A 1 | ||
Number of Ports A 1 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKEA, CE | ||
Voltage 63V | ||
Series E12672 | ||
Orientation Straight | ||
Contact Plating Gold | ||
Contact Material Gold Plated | ||
Shell Plating Nickel Plated | ||
- COO (Country of Origin):
- DE
The Ifm electronic Wirable Socket is engineered for high-performance energy supply in field modules, featuring gold-plated contacts for superior connectivity. With a robust design and reliable construction, it ensures dependable operation in demanding industrial environments.
Enhance conductivity
High current capacity
Wide temperature tolerance
Related links
- ifm electronic Straight Circular Connector Adapter 1 M12
- ifm electronic Straight Circular Connector Adapter 1 M12 1 M12
- ifm electronic Straight Circular Connector Adapter 1 M12 3 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M8 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Straight Circular Connector Adapter 1
- ifm electronic Straight Circular Connector Adapter 1 M23
- ifm electronic Straight Circular Connector Adapter 1 M8
