ifm electronic Straight Circular Connector Adapter 1 M12 1 M12
- RS Stock No.:
- 187-656
- Mfr. Part No.:
- E10109
- Brand:
- ifm electronic
Subtotal (1 unit)*
$36.83
(exc. GST)
$40.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.83 |
*price indicative
- RS Stock No.:
- 187-656
- Mfr. Part No.:
- E10109
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Current | 4A | |
| Contact Gender A | Female | |
| Connector Size A | M12 | |
| Connector Gender B | Female | |
| Connector Size B | M12 | |
| Number of Contacts A | 1 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 1 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UKEA | |
| Voltage | 70V | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Circular Connector Adapter | ||
Current 4A | ||
Contact Gender A Female | ||
Connector Size A M12 | ||
Connector Gender B Female | ||
Connector Size B M12 | ||
Number of Contacts A 1 | ||
Number of Ports A 1 | ||
Number of Contacts B 1 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Standards/Approvals CE, UKEA | ||
Voltage 70V | ||
Orientation Straight | ||
Contact Plating Gold | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- DE
The Ifm electronic Wirable Socket is engineered for rugged environments, featuring gold-plated contacts and a high IP 67 protection rating. It supports a wide temperature range of -25°C to 85°C and can handle operating voltages up to 45V AC or 70V DC. With a compact design of 18 x 18 x 46 mm and secure screw terminals, it ensures reliable electrical connections and is suitable for various industrial applications.
Wide operating temperature range
Gold-plated contacts for reliable electrical connections
High protection rating for the requirements of harsh industrial environments
Safe cable connection with screw terminals
Related links
- ifm electronic Straight Circular Connector Adapter 1 M12
- ifm electronic Straight Circular Connector Adapter 1 M12 3 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M8 Female
- ifm electronic Straight Circular Connector Adapter 1
- ifm electronic Straight Circular Connector Adapter 1 M23
- ifm electronic Straight Circular Connector Adapter 1 M8
- ifm electronic Straight Circular Connector Adapter 1 M27 Female
