ifm electronic Angled Circular Connector Adapter 1 M12

Subtotal (1 unit)*

$72.97

(exc. GST)

$80.27

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 6 unit(s), ready to ship from another location
Units
Per unit
1 +$72.97

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
190-505
Mfr. Part No.:
E11512
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Circular Connector Adapter

Connector Size A

M12

Contact Gender A

Female

Current

4A

Number of Ports A

1

Number of Contacts A

1

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

IP Rating

IP68

Voltage

70V

Standards/Approvals

UKEA, CE

Orientation

Angled

Contact Plating

Gold

COO (Country of Origin):
DE
The Ifm electronic Wirable Socket is designed for tight spaces with its angled configuration. It features gold-plated contacts for dependable electrical connections and a robust construction suitable for harsh environments. With an IP 68 protection rating, it operates effectively across a wide temperature range of -25°C to 85°C. Equipped with screw terminals, this socket ensures secure cable connections.

Angled type for use where space is restricted

Wide operating temperature range

Gold-plated contacts for reliable electrical connections

High protection rating for the requirements of harsh industrial environments

Safe cable connection with screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy