ifm electronic Angled Circular Connector Adapter 1 M23

Subtotal (1 unit)*

$270.40

(exc. GST)

$297.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.40

*price indicative

RS Stock No.:
190-426
Mfr. Part No.:
E10886
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Circular Connector Adapter

Contact Gender A

Female

Current

7.5A

Connector Size A

M23

Number of Ports A

1

Number of Contacts A

1

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

IP Rating

IP65

Standards/Approvals

UKEA, CE

Voltage

30V

Orientation

Angled

Contact Plating

Gold

Shell Plating

Nickel

Contact Material

Gold

COO (Country of Origin):
DE
The Ifm electronic Wirable Socket is designed for M23 splitter boxes and features an angled configuration for space-restricted areas. It boasts gold-plated contacts for reliable connections and a rugged nickel-plated brass housing to withstand harsh environments. With an IP 65 rating, it supports temperatures from -25°C to 90°C and handles up to 7.5A of current. This durable socket is ideal for demanding industrial applications.

For splitter boxes with M23 connector

Gold-plated contacts for reliable electrical connections

Angled type for use where space is restricted

Wide operating temperature range

Robust design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy