ifm electronic Angled Circular Connector Adapter 1 M18 Female
- RS Stock No.:
- 186-976
- Mfr. Part No.:
- E11795
- Brand:
- ifm electronic
Subtotal (1 unit)*
$41.22
(exc. GST)
$45.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.22 |
*price indicative
- RS Stock No.:
- 186-976
- Mfr. Part No.:
- E11795
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Connector Gender A | Female | |
| Current | 4A | |
| Connector Size A | M18 | |
| Contact Gender A | Female | |
| Number of Ports A | 1 | |
| Number of Contacts A | 1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UKEA | |
| Voltage | 250V | |
| Orientation | Angled | |
| Contact Material | Gold Plated | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Circular Connector Adapter | ||
Connector Gender A Female | ||
Current 4A | ||
Connector Size A M18 | ||
Contact Gender A Female | ||
Number of Ports A 1 | ||
Number of Contacts A 1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Standards/Approvals CE, UKEA | ||
Voltage 250V | ||
Orientation Angled | ||
Contact Material Gold Plated | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The Ifm electronic Wirable Socket is an angled connector ideal for space-constrained applications. It features gold-plated contacts for dependable electrical connections and offers high protection with an IP 67 rating, suitable for harsh industrial environments. This socket supports a wide temperature range and ensures secure cable connections with screw terminals.
Angled type for use where space is restricted
Wide operating temperature range
Gold-plated contacts for reliable electrical connections
High protection rating for the requirements of harsh industrial environments
Safe cable connection with screw terminals
- RS Stock No. 0189925
- Mfr. Part No. E10108
Each
$32.01
- RS Stock No. 0186614
- Mfr. Part No. E11764
Each
$39.69
- RS Stock No. 0190505
- Mfr. Part No. E11512
Each
$72.97
- RS Stock No. 0186896
- Mfr. Part No. E11863
Each
$81.80
Related links
- ifm electronic Angled Circular Connector Adapter 1 M12
- ifm electronic Angled Circular Connector Adapter 1 M23
- ifm electronic Straight Circular Connector Adapter 1
- ifm electronic Straight Circular Connector Adapter 1 M12
- ifm electronic Straight Circular Connector Adapter 1 M23
- ifm electronic Straight Circular Connector Adapter 1 M8
- ifm electronic Straight Circular Connector Adapter 1 M12 1 M12
- ifm electronic Straight Circular Connector Adapter 1 M27 Female











