ifm electronic Angled Circular Connector Adapter 1 M12
- RS Stock No.:
- 189-925
- Mfr. Part No.:
- E10108
- Brand:
- ifm electronic
Subtotal (1 unit)*
$32.01
(exc. GST)
$35.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.01 |
*price indicative
- RS Stock No.:
- 189-925
- Mfr. Part No.:
- E10108
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 | |
| Contact Gender A | Female | |
| Number of Contacts A | 1 | |
| Number of Ports A | 1 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 250V | |
| Standards/Approvals | UKEA, CE | |
| Orientation | Angled | |
| Contact Material | Gold Plated | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 | ||
Contact Gender A Female | ||
Number of Contacts A 1 | ||
Number of Ports A 1 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Voltage 250V | ||
Standards/Approvals UKEA, CE | ||
Orientation Angled | ||
Contact Material Gold Plated | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The Ifm electronic Wirable Socket is an angled connector designed for use in tight spaces. It features gold-plated contacts for reliable performance and is built to withstand harsh conditions with an IP 67 protection rating. With a broad temperature range of -40°C to 85°C, this socket is ideal for demanding environments. The connector includes screw terminals for secure cable connections and supports an operating voltage of up to 250V AC.
Angled type for use where space is restricted
Wide operating temperature range
Gold-plated contacts for reliable electrical connections
High protection rating for the requirements of harsh industrial environments
Safe cable connection with screw terminals
Related links
- ifm electronic Angled Circular Connector Adapter 1 M12
- ifm electronic Angled Circular Connector Adapter 1 M23
- ifm electronic Angled Circular Connector Adapter 1 M18 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 1 M12
- ifm electronic Straight Circular Connector Adapter 1 M12
- ifm electronic Straight Circular Connector Adapter 1 M12 3 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M8 Female
