ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 Male 2 M8 Female

Subtotal (1 unit)*

$49.55

(exc. GST)

$54.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.55

*price indicative

RS Stock No.:
187-648
Mfr. Part No.:
E10802
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Circular Connector Adapter

Connector Size A

M12

Connector Gender A

Male

Current

3A

Contact Gender A

Male

Contact Gender B

Female

Connector Size B

M8

Connector Gender B

Female

Number of Contacts A

1

Number of Contacts B

2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

IP Rating

IP67

Voltage

60V

Standards/Approvals

CE, UKEA

Orientation

Side Entry, Top Entry

Contact Plating

Gold

COO (Country of Origin):
PL
The Ifm electronic Y Splitter is free from silicone, ensuring compatibility with a wider range of applications and reducing potential for adverse chemical reactions. The housing is made of PUR material. It comes nickel plated brass nut. It features IP67 protection rating.

For use in applications with many inputs and outputs where space is restricted

High protection rating for the requirements of harsh industrial environments

Gold-plated contacts for reliable electrical connections

Wide operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy