ifm electronic Straight Circular Connector Adapter 1 M12
- RS Stock No.:
- 186-603
- Mfr. Part No.:
- E11511
- Brand:
- ifm electronic
Subtotal (1 unit)*
$76.62
(exc. GST)
$84.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $76.62 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$49.59
(exc. GST)
$54.55
(inc. GST)
- RS Stock No.:
- 186-603
- Mfr. Part No.:
- E11511
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 | |
| Current | 4A | |
| Contact Gender A | Female | |
| Number of Contacts A | 1 | |
| Number of Ports A | 1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP68 | |
| Voltage | 70V | |
| Standards/Approvals | UKEA, CE | |
| Orientation | Straight | |
| Shell Plating | Nickel Plated | |
| Contact Plating | Gold | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 | ||
Current 4A | ||
Contact Gender A Female | ||
Number of Contacts A 1 | ||
Number of Ports A 1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP68 | ||
Voltage 70V | ||
Standards/Approvals UKEA, CE | ||
Orientation Straight | ||
Shell Plating Nickel Plated | ||
Contact Plating Gold | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- DE
The Ifm electronic Wirable Socket is a durable component designed for demanding industrial environments. It features gold-plated contacts for reliable connections and a high IP 68 protection rating. This socket supports a wide temperature range of -25°C to 85°C and handles up to 4A of current. With screw terminals for secure cable connections, it is suitable for applications where high protection and robust performance are essential.
Gold-plated contacts for reliable electrical connections
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Safe cable connection with screw terminals
Related links
- ifm electronic Straight Circular Connector Adapter 1 M12
- ifm electronic Straight Circular Connector Adapter 1 M12 1 M12
- ifm electronic Straight Circular Connector Adapter 1 M12 3 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M8 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Straight Circular Connector Adapter 1
- ifm electronic Straight Circular Connector Adapter 1 M23
- ifm electronic Straight Circular Connector Adapter 1 M8

