ifm electronic Straight Circular Connector Adapter 1 M8

Subtotal (1 unit)*

$36.25

(exc. GST)

$39.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.25

*price indicative

RS Stock No.:
186-913
Mfr. Part No.:
E12464
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Circular Connector Adapter

Connector Size A

M8

Contact Gender A

Female

Number of Contacts A

1

Number of Ports A

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP67

Voltage

30V

Standards/Approvals

UKEA, CE

Orientation

Straight

Contact Plating

Gold

Shell Plating

Nickel Plated

Contact Material

Gold Plated

COO (Country of Origin):
DE
The Ifm electronic Wirable Socket is a high-performance, compact solution designed for secure and efficient electrical connections in demanding industrial environments. With its gold-plated contacts and robust construction, this socket offers durability and reliability for critical applications.

Enhance conductivity

Reduce signal loss

Provides strong resistance against dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy