ifm electronic Angled Circular Connector Adapter 1 M12
- RS Stock No.:
- 186-614
- Mfr. Part No.:
- E11764
- Brand:
- ifm electronic
Subtotal (1 unit)*
$39.69
(exc. GST)
$43.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.69 |
*price indicative
- RS Stock No.:
- 186-614
- Mfr. Part No.:
- E11764
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 | |
| Contact Gender A | Female | |
| Current | 4A | |
| Number of Ports A | 1 | |
| Number of Contacts A | 1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Voltage | 250V | |
| Standards/Approvals | UKEA, CE | |
| Series | E11764 | |
| Orientation | Angled | |
| Contact Material | Gold Plated | |
| Shell Plating | Nickel Plated | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 | ||
Contact Gender A Female | ||
Current 4A | ||
Number of Ports A 1 | ||
Number of Contacts A 1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Voltage 250V | ||
Standards/Approvals UKEA, CE | ||
Series E11764 | ||
Orientation Angled | ||
Contact Material Gold Plated | ||
Shell Plating Nickel Plated | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The Ifm electronic Wirable Socket is designed for tight spaces with its angled connector. It features gold-plated contacts for reliable connections and is suitable for harsh industrial environments with its high IP 67 protection rating. This socket supports a wide operating temperature range and ensures safe cable connections with screw terminals. Ideal for applications requiring durability and high performance.
Angled type for use where space is restricted
Wide operating temperature range
Gold-plated contacts for reliable electrical connections
High protection rating for the requirements of harsh industrial environments
Safe cable connection with screw terminals
Related links
- ifm electronic Angled Circular Connector Adapter 1 M12
- ifm electronic Angled Circular Connector Adapter 1 M23
- ifm electronic Angled Circular Connector Adapter 1 M18 Female
- ifm electronic Straight Circular Connector Adapter 1 M12
- ifm electronic Straight Circular Connector Adapter 1 M12 1 M12
- ifm electronic Straight Circular Connector Adapter 1 M12 3 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M8 Female
