Teng Tools 1 Piece Carbon Steel Flat Chisel, 240 mm Length, 26 mm Blade Width
- RS Stock No.:
- 838-106
- Mfr. Part No.:
- CC240F
- Brand:
- Teng Tools
Subtotal (1 unit)*
$63.88
(exc. GST)
$70.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.88 |
*price indicative
- RS Stock No.:
- 838-106
- Mfr. Part No.:
- CC240F
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Blade Width | 26mm | |
| Product Type | Chisel | |
| Blade Material | Carbon Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Flat | |
| Length | 240mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Blade Width 26mm | ||
Product Type Chisel | ||
Blade Material Carbon Steel | ||
Number of Pieces 1 | ||
Chisel Type Flat | ||
Length 240mm | ||
- COO (Country of Origin):
- TW
The Teng Tools flat cold chisel is expertly designed for shaping, cutting, and chipping through hard materials like metal, stone, and concrete, ensuring efficiency in demanding tasks.
Special tempered steel construction for enhanced durability
Hardened cutting edge provides a longer lifespan
Dimensions measure 240 mm in length and 26 mm in width
Lightweight design with a net weight of 265 grams
Suitable for professional use in automotive and engineering sectors
Related links
- Gedore 1 Piece Vanadium Steel Flat Chisel 26 mm Blade Width
- STAHLWILLE 1 Piece Chrome Vanadium Steel Flat Chisel 26 mm Blade Width
- Teng Tools 1 Piece Carbon Steel Flat Chisel 18 mm Blade Width
- CK 6 Piece Carbon Steel Flat Chisel 40 mm Blade Width
- CK 6 Piece Carbon Steel Flat Chisel 20 mm Blade Width
- Gedore 1 Piece Vanadium Steel Flat Chisel 26 mm Blade Width
- Expert by Facom 1 Piece Steel Flat Chisel 26 mm Blade Width
- SAM 1 Piece Chrome Vanadium Steel Extra Flat Chisel 26 mm Blade Width
