Teng Tools 1 Piece Carbon Steel Flat Chisel, 150 mm Length, 18 mm Blade Width
- RS Stock No.:
- 838-250
- Mfr. Part No.:
- CC150F
- Brand:
- Teng Tools
Subtotal (1 unit)*
$36.62
(exc. GST)
$40.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.62 |
*price indicative
- RS Stock No.:
- 838-250
- Mfr. Part No.:
- CC150F
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Blade Width | 18mm | |
| Product Type | Chisel | |
| Blade Material | Carbon Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Flat | |
| Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Blade Width 18mm | ||
Product Type Chisel | ||
Blade Material Carbon Steel | ||
Number of Pieces 1 | ||
Chisel Type Flat | ||
Length 150mm | ||
- COO (Country of Origin):
- TW
The Teng Tools flat cold chisel is a precision tool designed for shaping, cutting, and chipping hard materials such as metal, stone, and concrete, featuring a hardened cutting edge for enhanced durability.
Special tempered steel construction improves the tool's lifespan
Hardened cutting edge ensures effective performance on tough materials
Ideal for various applications including metal, stone, and concrete work
Size of 18mm offers versatility in chiselling tasks
Designed for professional use in automotive, maintenance, and engineering sectors
Related links
- Teng Tools 1 Piece Carbon Steel Flat Chisel 26 mm Blade Width
- RS PRO 1 Piece Chrome Molybdenum Steel Flat Chisel 18 mm Blade Width
- Bahco 1 Piece Beryllium Copper Alloy Flat Chisel 22 mm Blade Width
- Bahco 1 Piece Aluminium Flat Chisel 22 mm Blade Width
- CK 6 Piece Carbon Steel Flat Chisel 40 mm Blade Width
- CK 6 Piece Carbon Steel Flat Chisel 20 mm Blade Width
- Bahco 1 Piece Stainless Steel Flat Chisel 18 mm Blade Width
- BETA 1 Piece Alloy Steel Flat Chisel, 20.5 mm Blade Width
