CK 6 Piece Carbon Steel Flat Chisel, 250 mm Length, 40 mm Blade Width

Subtotal (1 unit)*

$39.61

(exc. GST)

$43.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.61

*price indicative

RS Stock No.:
796-143
Mfr. Part No.:
T3147
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Chisel

Blade Width

40mm

Blade Material

Carbon Steel

Number of Pieces

6

Chisel Type

Flat

Length

250mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Flat chisel bit is designed for precision chiselling, ensuring effective and consistent performance across various applications. Its robust construction makes it an essential tool for both professionals and DIY enthusiasts.

Manufactured from hardened carbon steel for enhanced durability

Length of 250mm allows for greater reach and versatility

Meets health and safety standards, encouraging the use of safety goggles during operation

Guaranteed for one year against faulty materials or workmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy