STAHLWILLE 1 Piece Chrome Vanadium Steel Flat Chisel, 240 mm Length, 26 mm Blade Width
- RS Stock No.:
- 270-2163
- Mfr. Part No.:
- 70080001
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$68.79
(exc. GST)
$75.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.79 |
*price indicative
- RS Stock No.:
- 270-2163
- Mfr. Part No.:
- 70080001
- Brand:
- STAHLWILLE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Blade Width | 26mm | |
| Product Type | Chisel | |
| Blade Material | Chrome Vanadium Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Flat | |
| Length | 240mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Blade Width 26mm | ||
Product Type Chisel | ||
Blade Material Chrome Vanadium Steel | ||
Number of Pieces 1 | ||
Chisel Type Flat | ||
Length 240mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE grooving chisel is made up of chrome vanadium with silver painted and that tools that are valued worldwide for their excellent quality.
Flat oval shape
Related links
- Gedore 1 Piece Vanadium Steel Flat Chisel 26 mm Blade Width
- SAM 1 Piece Chrome Vanadium Steel Extra Flat Chisel 26 mm Blade Width
- Teng Tools 1 Piece Carbon Steel Flat Chisel 26 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Flat Chisel 21 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Flat Chisel 24 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Flat Chisel 15 mm Blade Width
- Gedore 1 Piece Vanadium Steel Flat Chisel 26 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Burin Extra-Plat Avec Protection Chisel 26 mm Blade Width
