Gedore 1 Piece Vanadium Steel Flat Chisel, 242 mm Length, 26 mm Blade Width
- RS Stock No.:
- 608-560
- Mfr. Part No.:
- 8911420
- Brand:
- Gedore
Subtotal (1 unit)*
$15.77
(exc. GST)
$17.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.77 |
*price indicative
- RS Stock No.:
- 608-560
- Mfr. Part No.:
- 8911420
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Blade Width | 26mm | |
| Product Type | Chisel | |
| Blade Material | Vanadium Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Flat | |
| Length | 242mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Blade Width 26mm | ||
Product Type Chisel | ||
Blade Material Vanadium Steel | ||
Number of Pieces 1 | ||
Chisel Type Flat | ||
Length 242mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Splitting chisel is expertly designed for precision splitting tasks, making it an essential tool for professionals and DIY enthusiasts alike. Crafted from premium chrome-vanadium steel, this Durable chisel ensures long-lasting performance and reliability. Its meticulously hardened and tempered striking heads are engineered to withstand heavy-duty use, while the polished, clear varnished working edge provides superior control and effectiveness. Whether you're working with wood, masonry, or other materials, this chisel offers a robust solution that enhances productivity and safety.
Constructed from high quality chromium vanadium steel for outstanding durability
Striking heads inductively tempered for enhanced strength during impact
Polished working edge ensures optimal precision and clear visibility
Carefully hardened and tempered along the full length for uniform resilience
Blade width of 26 mm accommodates various splitting applications
Related links
- Gedore 1 Piece Vanadium Steel Flat Chisel 26 mm Blade Width
- Gedore 1 Piece Vanadium Steel Flat Chisel 28 mm Blade Width
- STAHLWILLE 1 Piece Chrome Vanadium Steel Flat Chisel 26 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Flat Chisel 24 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Flat Chisel 21 mm Blade Width
- Expert by Facom 1 Piece Steel Flat Chisel 26 mm Blade Width
- Teng Tools 1 Piece Carbon Steel Flat Chisel 26 mm Blade Width
- SAM 1 Piece Chrome Vanadium Steel Extra Flat Chisel 26 mm Blade Width
