CK 6 Piece Carbon Steel Flat Chisel, 250 mm Length, 20 mm Blade Width

Subtotal (1 unit)*

$30.50

(exc. GST)

$33.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.50

*price indicative

RS Stock No.:
796-142
Mfr. Part No.:
T3146
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Chisel

Blade Width

20mm

Blade Material

Carbon Steel

Number of Pieces

6

Chisel Type

Flat

Length

250mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK SDS Flat Chisel Bit is designed for precision chiselling tasks, ensuring both durability and effectiveness for various applications. Its robust construction makes it an essential tool for both professionals and DIY enthusiasts.

Hardened carbon steel construction for increased durability

User safety is prioritised with recommendations for wearing goggles

Guaranteed for one year against material defects and workmanship

Suitable for various chiselling tasks in different materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy