Vishay RH02520R00FE02, 20 Ω 25 W Wirewound Wirewound Panel Mount Resistor ±1 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$26.18

(exc. GST)

$28.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 23 November 2026
  • Plus 100 unit(s) shipping from 30 November 2026
  • Plus 100 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$26.18
50 - 99$25.82
100 - 249$25.23
250 +$24.67

*price indicative

RS Stock No.:
845-9769
Mfr. Part No.:
RH02520R00FE02
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

20Ω

Product Type

Wirewound Panel Mount Resistor

Power Rating

25W

Series

RH

Package/Case

Aluminium

Temperature Coefficient

±20 ppm/°C

Tolerance

±1 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Standards/Approvals

MIL-PRF-18546, ANSI J-STD-002

COO (Country of Origin):
MX

25 Watt RH025 Series ±1%


The Vishay RH025 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Mounts on chassis to utilize heat-sink effect

Moulded construction for total environmental protection

High Stability <0.05% Year

Resistance Tolerance 1%

Each
$9.62
Each
$25.91
Each
$24.23
Each
$9.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy