Dow Corning 799 Transparent Sealant Paste 310 ml Cartridge

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.50

(exc. GST)

$40.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 181 unit(s) ready to ship from another location
  • Plus 144 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$36.50
10 - 19$35.92
20 +$35.33

*price indicative

RS Stock No.:
740-1362
Mfr. Part No.:
4068751
Brand:
Dow Corning
Find similar products by selecting one or more attributes.
Select all

Brand

Dow Corning

Product Type

Sealant

Colour

Transparent

Application

Glass, Water Proof

Package Size

310 ml

Package Type

Cartridge

Food Processing Safe

No

Trade Name

799

Cure Time

3 Days

Product Form

Paste

Standards/Approvals

DIN 18545 E, ISO 11600 G 25LM, ISO 11600 F 25LM

Base Chemical

Silicone Sealant

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40°C

Specific Gravity

1.03

RoHS Status: Exempt

COO (Country of Origin):
DE

Dow Corning 799 EU Glaze and Go Neutral Sealant


Neutral cure

Low modulus, high elasticity

Good unprimed adhesion to a variety of substrates

Non-corrosive to metals

Easy to apply and tool

Low odor

UV Resistant

Contains fungicide

Applications:


Glazing and weathersealing of windows

Durable adhesion to most porous and non-porous substrates including masonry, brick, aluminium, PVC, glass and glazed surfaces

Standards

ISO11600-F&G-25LM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy