TE Connectivity HCH165J100RJ, 100 Ω 200 W Wirewound Wirewound Panel Mount Resistor 5 %

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
237-2296
Mfr. Part No.:
HCH165J100RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

100Ω

Product Type

Wirewound Panel Mount Resistor

Power Rating

200W

Series

HCH

Packaging

Box

Package/Case

Aluminium

Tolerance

5 %

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Wire Lead

Maximum Operating Temperature

375°C

Standards/Approvals

IP54

COO (Country of Origin):
IN
The TE Connectivity HCH series wire wound power chassis mount resistor. It is designed and tested to absorb high power overloads they are ideally suited to braking applications. It has resistance of 100 ohm.

High power overload capability

IP54 ingress protection

PTFE insulated

Flying Leads for flexibility of connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy