Arcol Ohmite HS50 20R J, 20 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 615-0482
- Distrelec Article No.:
- 301-86-420
- Mfr. Part No.:
- HS50 20R J
- Brand:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $0.85
View bulk pricing optionsSubtotal (1 unit)*
$10.95
(exc. GST)
$12.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 165 unit(s) shipping from 23 November 2026
- Plus 405 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $10.95 | - |
| 5 - 9 | $10.78 | $0.85 |
| 10 + | $10.61 | $3.40 |
*price indicative
- RS Stock No.:
- 615-0482
- Distrelec Article No.:
- 301-86-420
- Mfr. Part No.:
- HS50 20R J
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 20Ω | |
| Power Rating | 50W | |
| Series | HS50 | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Axial | |
| Overall Length | 72.5mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 28mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 14.8mm | |
| Overall Diameter | 14.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 20Ω | ||
Power Rating 50W | ||
Series HS50 | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Axial | ||
Overall Length 72.5mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 28mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 14.8mm | ||
Overall Diameter 14.2mm | ||
- COO (Country of Origin):
- GB
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
- RS Stock No. 6150482P
- Mfr. Part No. HS50 20R J
Each (Supplied in a Bag)
$10.95
- RS Stock No. 1664643
- Mfr. Part No. HS50 20R J
Each (In a Bag of 20)
$7.017
- RS Stock No. 1074197
- Mfr. Part No. HS50 270R J
Each
$16.23
- RS Stock No. 0158367
- Mfr. Part No. HS50 100R J
Each
$12.92
Related links
- Arcol, 20 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS50 20R F, 20 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol HS50 R1 J, 100 mΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS50 2R7 J, 2.7 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS50 R5 J, 500 mΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS50 27R J, 27 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS50 3K3 J, 3.3 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS50 1K J, 1 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %











